61746985 | LAPP

Corrugated hose, inside Ø 29 mm, outside Ø 34.5 mm, BR 65 mm, PA, black, 61746985

Order No.: 32P981
EAN: 4044773376630
MPN:
61746985
SILVYNTCNW RILLPA6 34/29x34,5
Series: SILVYN RILL
61746985 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
12.9829 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
324.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
12.9829 €
Technical specifications
Außendurchmesser 34.5 mm
Biegeradius 65 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 29 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Nennweite 34 mm
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes