61746995 | LAPP

Corrugated hose, inside Ø 36 mm, outside Ø 42.5 mm, BR 90 mm, PA, black, 61746995

Order No.: 32P983
EAN: 4044773376487
MPN:
61746995
SILVYNTCNW RILLPA6 42/36x42,5
Series: SILVYN RILL
61746995 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
18.0761 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
451.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
18.0761 €
Technical specifications
Inner diameter 36 mm
Outer diameter 42.5 mm
Nominal width 42 mm
Bending radius 90 mm
Material PA
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes