61747000 | LAPP

Corrugated hose, inside Ø 48 mm, outside Ø 54.5 mm, BR 100 mm, PA, gray, 61747000

Order No.: 32P986
EAN: 4044773376463
MPN:
61747000
SILVYNTCNW RILLPA6 54/48x54,5
Series: SILVYN RILL
61747000 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
23.3835 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
584.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
23.3835 €
Technical specifications
Inner diameter 48 mm
Outer diameter 54.5 mm
Nominal width 54 mm
Bending radius 100 mm
Material PA
Colour grau
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes