61747371 | LAPP

Spiral protective hose, inside Ø 12 mm, outside Ø 17.8 mm, BR 50 mm, PVC, gray, 61747371

Order No.: 31P9533
EAN: 4044777307289
MPN:
61747371
SILVYNTCNW EL glatt 12,0x17,8
Series: SILVYN EL
61747371 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
14.2205 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
426.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
14.2205 €
Technical specifications
Inner diameter 12 mm
Outer diameter 17.8 mm
Nominal width 16 mm
Bending radius 50 mm
Material PVC
Colour grau
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes