61747420 | LAPP

Corrugated hose, inside Ø 35 mm, outside Ø 41 mm, BR 80 mm, PVC, gray, 61747420

Order No.: 31P9529
EAN: 4044773374872
MPN:
61747420
SILVYNTCNW EL 35,0x41,0 S
Series: SILVYN EL
61747420 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
17.8857 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
536.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
17.8857 €
Technical specifications
Inner diameter 35 mm
Outer diameter 41 mm
Nominal width 40 mm
Bending radius 80 mm
Material PVC
Colour grau
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes