61747431 | LAPP

Spiral protective hose, inside Ø 40 mm, outside Ø 47.9 mm, BR 240 mm, PVC, gray, 61747431

Order No.: 31P9538
EAN: 4044777307333
MPN:
61747431
SILVYNTCNW EL glatt 40,0x47,9
Series: SILVYN EL
61747431 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
41.4715 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,244.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
41.4715 €
Technical specifications
Inner diameter 40 mm
Outer diameter 47.9 mm
Nominal width 50 mm
Bending radius 240 mm
Material PVC
Colour grau
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes