61747441 | LAPP

Spiral protective hose, inside Ø 51.3 mm, outside Ø 59.7 mm, BR 270 mm, PVC, gray, 61747441

Order No.: 31P9539
EAN: 4044777307340
MPN:
61747441
SILVYNTCNW EL glatt 51,3x59,7
Series: SILVYN EL
61747441 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
40.7337 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,222.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
40.7337 €
Technical specifications
Inner diameter 51.3 mm
Outer diameter 59.7 mm
Nominal width 63 mm
Bending radius 270 mm
Material PVC
Colour grau
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes