61751596 | LAPP

Spiral protective hose, inside Ø 35.4 mm, outside Ø 41.8 mm, BR 190 mm, PVC, black, 61751596

Order No.: 31P9596
EAN: 4044777307401
MPN:
61751596
SILVYNTCNW ELU35,4x41,8
Series: SILVYN ELU
61751596 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
21.3129 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
639.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
21.3129 €
Technical specifications
Inner diameter 35.4 mm
Outer diameter 41.8 mm
Nominal width 40 mm
Bending radius 190 mm
Material PVC
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes