61751600 | LAPP

Spiral protective hose, inside Ø 10 mm, outside Ø 14.2 mm, BR 50 mm, PVC, orange, 61751600

Order No.: 31P9557
EAN: 4044777307432
MPN:
61751600
SILVYNTCNW ELR10,0x14,2 OR
Series: SILVYN ELR
61751600 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
10.1507 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
304.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
10.1507 €
Technical specifications
Inner diameter 10 mm
Outer diameter 14.2 mm
Nominal width 12 mm
Bending radius 50 mm
Material PVC
Colour orange
Degree of protection (IP) IP67/IP68
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes