61751604 | LAPP
Spiral protective hose, inside Ø 26.5 mm, outside Ø 33.1 mm, BR 140 mm, PVC, orange, 61751604
Unit Price (€ / mtr.)
19.5279 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 26.5 mm | |
| Outer diameter | 33.1 mm | |
| Nominal width | 32 mm | |
| Bending radius | 140 mm | |
| Material | PVC | |
| Colour | orange | |
| Degree of protection (IP) | IP67/IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |