61751607 | LAPP
Spiral protective hose, inside Ø 51.3 mm, outside Ø 59.7 mm, BR 270 mm, PVC, orange, 61751607
Unit Price (€ / mtr.)
41.5191 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 51.3 mm | |
Outer diameter | 59.7 mm | |
Nominal width | 63 mm | |
Bending radius | 270 mm | |
Material | PVC | |
Colour | orange | |
Degree of protection (IP) | IP67/IP68 | |
Flame-retardant | No | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |