61751641 | LAPP

Spiral protective hose, inside Ø 21 mm, outside Ø 26.4 mm, BR 90 mm, PVC, green, 61751641

Order No.: 31P9552
EAN: 4044777307548
MPN:
61751641
SILVYNTCNW ELÖ21,0x26,4 GN
Series: SILVYN ELÖ
61751641 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
12.0785 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
362.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
12.0785 €
Technical specifications
Inner diameter 21 mm
Outer diameter 26.4 mm
Nominal width 25 mm
Bending radius 90 mm
Material PVC
Colour grün
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes