61751661 | LAPP

Spiral protective hose, inside Ø 26.5 mm, outside Ø 33.1 mm, BR 140 mm, PVC, green, 61751661

Order No.: 31P9553
EAN: 4044777307555
MPN:
61751661
SILVYNTCNW ELÖ26,5x33,1 GN
Series: SILVYN ELÖ
61751661 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
18.3022 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
549.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
18.3022 €
Technical specifications
Inner diameter 26.5 mm
Outer diameter 33.1 mm
Nominal width 32 mm
Bending radius 140 mm
Material PVC
Colour grün
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes