61751670 | LAPP

Corrugated hose, inside Ø 35 mm, outside Ø 41 mm, BR 80 mm, PVC, green, 61751670

Order No.: 31P9546
EAN: 4044773365221
MPN:
61751670
SILVYNTCNW ELÖ 35,0x41,0 GN
Series: SILVYN ELÖ
61751670 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
18.802 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
564.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
18.802 €
Technical specifications
Inner diameter 35 mm
Outer diameter 41 mm
Nominal width 40 mm
Bending radius 80 mm
Material PVC
Colour grün
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes