61751671 | LAPP

Corrugated hose, inside Ø 35.4 mm, outside Ø 41.8 mm, BR 190 mm, PVC, green, 61751671

Order No.: 31P9554
EAN: 4044777307562
MPN:
61751671
SILVYNTCNW ELÖ35,4x41,8 GN
Series: SILVYN ELÖ
61751671 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
21.0392 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
631.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
21.0392 €
Technical specifications
Inner diameter 35.4 mm
Outer diameter 41.8 mm
Nominal width 40 mm
Bending radius 190 mm
Material PVC
Colour grün
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes