61751690 | LAPP

Corrugated hose, inside Ø 50 mm, outside Ø 57 mm, BR 120 mm, PVC, green, 61751690

Order No.: 31P9548
EAN: 4044773365177
MPN:
61751690
SILVYNTCNW ELÖ 50,0x57,0 GN
Series: SILVYN ELÖ
61751690 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
26.7869 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
803.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
26.7869 €
Technical specifications
Inner diameter 50 mm
Outer diameter 57 mm
Nominal width 63 mm
Bending radius 120 mm
Material PVC
Colour grün
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes