61751691 | LAPP

Corrugated hose, inside Ø 51.3 mm, outside Ø 59.7 mm, BR 270 mm, PVC, green, 61751691

Order No.: 31P9556
EAN: 4044777307586
MPN:
61751691
SILVYNTCNW ELÖ51,3x59,7 GN
Series: SILVYN ELÖ
61751691 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
39.9364 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,198.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
39.9364 €
Technical specifications
Inner diameter 51.3 mm
Outer diameter 59.7 mm
Nominal width 63 mm
Bending radius 270 mm
Material PVC
Colour grün
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes