61751701 | LAPP

Spiral protective hose, inside Ø 10 mm, outside Ø 14.2 mm, BR 50 mm, PVC, blue, 61751701

Order No.: 31P9574
EAN: 4044777307593
MPN:
61751701
SILVYNTCNW ELT10,0x14,2 BU
Series: SILVYN ELT
61751701 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
11.3764 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
341.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
11.3764 €
Technical specifications
Inner diameter 10 mm
Outer diameter 14.2 mm
Nominal width 12 mm
Bending radius 50 mm
Material PVC
Colour blau
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes