61751710 | LAPP
Spiral protective hose, inside Ø 12 mm, outside Ø 16.5 mm, BR 25 mm, PVC, blue, 61751710
Unit Price (€ / mtr.)
6.3546 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 12 mm | |
Outer diameter | 16.5 mm | |
Nominal width | 16 mm | |
Bending radius | 25 mm | |
Material | PVC | |
Colour | blau | |
Degree of protection (IP) | IP65 | |
Flame-retardant | No | |
min. operating temperature | -20 °C | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |