61751750 | LAPP

Spiral protective hose, inside Ø 28 mm, outside Ø 33.5 mm, BR 60 mm, PVC, blue, 61751750

Order No.: 31P9570
EAN: 4044773365023
MPN:
61751750
SILVYNTCNW ELT 28,0x33,5 BU
Series: SILVYN ELT
61751750 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
17.0408 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
511.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
17.0408 €
Technical specifications
Inner diameter 28 mm
Outer diameter 33.5 mm
Nominal width 32 mm
Bending radius 60 mm
Material PVC
Colour blau
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes