61751761 | LAPP

Spiral protective hose, inside Ø 35.4 mm, outside Ø 41.8 mm, BR 190 mm, PVC, blue, 61751761

Order No.: 31P9579
EAN: 4044777307647
MPN:
61751761
SILVYNTCNW ELT35,4x41,8 BU
Series: SILVYN ELT
61751761 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
23.7167 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
711.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
23.7167 €
Technical specifications
Inner diameter 35.4 mm
Outer diameter 41.8 mm
Nominal width 40 mm
Bending radius 190 mm
Material PVC
Colour blau
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes