61751771 | LAPP

Spiral protective hose, inside Ø 40 mm, outside Ø 47.9 mm, BR 240 mm, PVC, blue, 61751771

Order No.: 31P9580
EAN: 4044777307654
MPN:
61751771
SILVYNTCNW ELT40,0x47,9 BU
Series: SILVYN ELT
61751771 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
33.3795 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,001.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
33.3795 €
Technical specifications
Filter Property Value
Inner diameter 40 mm
Outer diameter 47.9 mm
Nominal width 50 mm
Bending radius 240 mm
Material PVC
Colour blue
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes