61751781 | LAPP

Spiral protective hose, inside Ø 51.3 mm, outside Ø 59.7 mm, BR 270 mm, PVC, blue, 61751781

Order No.: 31P9581
EAN: 4044777307661
MPN:
61751781
SILVYNTCNW ELT51,3x59,7 BU
Series: SILVYN ELT
61751781 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
42.4354 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,273.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
42.4354 €
Technical specifications
Inner diameter 51.3 mm
Outer diameter 59.7 mm
Nominal width 63 mm
Bending radius 270 mm
Material PVC
Colour blau
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes