61751793 | LAPP

Corrugated hose, inside Ø 22 mm, outside Ø 27.5 mm, BR 45 mm, PVC, black, 61751793

Order No.: 31P9585
EAN: 4044777304677
MPN:
61751793
SILVYNTCNW ELU 22,0x27,5
Series: SILVYN ELU
61751793 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
9.7699 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
293.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
9.7699 €
Technical specifications
Außendurchmesser 27.5 mm
Biegeradius 45 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 22 mm
Material PVC
max. Temperatur 70 °C
min. Temperatur -20 °C
Nennweite 25 mm
Schutzart (IP) IP65
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes