61751794 | LAPP

Corrugated hose, inside Ø 25 mm, outside Ø 30.5 mm, BR 55 mm, PVC, black, 61751794

Order No.: 31P9586
EAN: 4044777304684
MPN:
61751794
SILVYNTCNW ELU 25,0x30,5
Series: SILVYN ELU
61751794 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
13.5065 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
405.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
13.5065 €
Technical specifications
Filter Property Value
Inner diameter 25 mm
Outer diameter 30.5 mm
Nominal width 30 mm
Bending radius 55 mm
Material PVC
Colour black
Degree of protection (IP) IP65
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes