61754005 | LAPP
Corrugated hose, inside Ø 6.3 mm, outside Ø 10 mm, BR 15 mm, PA, black, 61754005
Order No.: 32P100
EAN: 4044773439793
MPN:
61754005
SILVYNTCNW FPAS PA6 10/6,3x10
Series: SILVYN FPAS PA6
Unit Price (€ / mtr.)
2.0349 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 6.3 mm | |
Outer diameter | 10 mm | |
Nominal width | 10 mm | |
Bending radius | 15 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |