61754035 | LAPP
Corrugated hose, inside Ø 16.7 mm, outside Ø 21.2 mm, BR 45 mm, PA, black, 61754035
Order No.: 32P110
EAN: 4044773440324
MPN:
61754035
SILVYNTCNW FPASPA6 21/16,7x21,
Series: SILVYN FPAS PA6
Unit Price (€ / mtr.)
3.2606 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 16.7 mm | |
Outer diameter | 21.2 mm | |
Nominal width | 21 mm | |
Bending radius | 45 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |