61754060 | LAPP
Corrugated hose, inside Ø 35.5 mm, outside Ø 42.5 mm, BR 70 mm, PA, gray, 61754060
Order No.: 32P119
EAN: 4044773639735
MPN:
61754060
SILVYNTCNW FPASPA6 42/35,5x42,
Series: SILVYN FPAS PA6
Unit Price (€ / mtr.)
9.4129 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 35.5 mm | |
Outer diameter | 42.5 mm | |
Nominal width | 42 mm | |
Bending radius | 70 mm | |
Material | PA | |
Colour | grau | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |