61754065 | LAPP

Corrugated hose, inside Ø 35.5 mm, outside Ø 42.5 mm, BR 70 mm, PA, black, 61754065

Order No.: 32P118
EAN: 4044773440355
MPN:
61754065
SILVYNTCNW FPASPA6 42/35,5x42,
Series: SILVYN FPAS PA6
61754065 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
9.4129 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
235.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
9.4129 €
Technical specifications
Inner diameter 35.5 mm
Outer diameter 42.5 mm
Nominal width 42 mm
Bending radius 70 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66/IP67/IP68/IP69
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes