61754075 | LAPP

Corrugated hose, inside Ø 47.2 mm, outside Ø 54.5 mm, BR 80 mm, PA, black, 61754075

Order No.: 32P120
EAN: 4044773440362
MPN:
61754075
SILVYNTCNW FPASPA6 54/47,2x54,
Series: SILVYN FPAS PA6
61754075 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
13.6136 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
340.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
13.6136 €
Technical specifications
Inner diameter 47.2 mm
Outer diameter 54.5 mm
Nominal width 54 mm
Bending radius 80 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66/IP67/IP68/IP69
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes