61754275 | LAPP

Corrugated hose, inside Ø 14.2 mm, outside Ø 18.5 mm, BR 40 mm, PA, black, 61754275

Order No.: 32P106
EAN: 4044773478259
MPN:
61754275
SILVYNTCNW FPASPA6 18/14,2x18,
Series: SILVYN FPAS PA6
61754275 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.0940 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.0940 €
Technical specifications
Inner diameter 14.2 mm
Outer diameter 18.5 mm
Nominal width 18 mm
Bending radius 40 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66/IP67/IP68/IP69
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes