61754305 | LAPP

Corrugated hose, inside Ø 56.3 mm, outside Ø 67.2 mm, BR 130 mm, PA, black, 61754305

Order No.: 32P122
EAN: 4044773637748
MPN:
61754305
SILVYNTCNW FPASPA6 67/56,3x67,
Series: SILVYN FPAS PA6
61754305 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
21.9198 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
219.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
21.9198 €
Technical specifications
Inner diameter 56.3 mm
Outer diameter 67.2 mm
Nominal width 67 mm
Bending radius 130 mm
Material PA
Colour schwarz
Degree of protection (IP) IP66/IP67/IP68/IP69
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes