61791165 | LAPP

Corrugated hose, inside Ø 91 mm, outside Ø 106 mm, BR 225 mm, PA, black, 61791165

Order No.: 32P773
EAN: 4044773204049
MPN:
61791165
SILVYNTCNW MAXI PA6 95/91x106
Series: SILVYN MAXI PA6
61791165 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
62.4869 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
624.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
62.4869 €
Technical specifications
Außendurchmesser 106 mm
Biegeradius 225 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 91 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Nennweite 95 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes