61793640 | LAPP
Spiral protective hose, inside Ø 14 mm, outside Ø 18 mm, BR 70 mm, PUR, black, 61793640
Unit Price (€ / mtr.)
15.47 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 14 mm | |
Outer diameter | 18 mm | |
Nominal width | 18 mm | |
Bending radius | 70 mm | |
Material | PUR | |
Colour | schwarz | |
Degree of protection (IP) | IP67 | |
Flame-retardant | No | |
min. operating temperature | -40 °C | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |