61793970 | LAPP

Corrugated hose, inside Ø 8.9 mm, outside Ø 12.9 mm, PA, black, 61793970

Order No.: 32P231
EAN: 4044773196993
MPN:
61793970
SILVYNTCNW HCC 12 / 8,9x13,0
Series: SILVYN HCC
61793970 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.2368 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.2368 €
Technical specifications
Outer diameter 12.9 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 8.9 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -25 °C
Nominal width 12 mm
Logistics
Country of origin AT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes