61793990 | LAPP
Corrugated hose, inside Ø 13.5 mm, outside Ø 20 mm, PA, black, 61793990
Unit Price (€ / mtr.)
5.4978 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 20 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 13.5 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Nominal width | 20 mm |
Download
Logistics
Country of origin | AT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |