61799815 | LAPP
Protective hose, inside Ø 9.5 mm, outside Ø 12.5 mm, BR 60 mm, stainless steel, silver, 61799815
Order No.: 32P1277
EAN: 4044773215847
MPN:
61799815
SILVYNTCNW UI511 5/16 9,5x12,5
Series: SILVYN UI
Unit Price (€ / mtr.)
18.5164 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 12.5 mm | |
Bending radius | 60 mm | |
Colour | silber | |
Flame-retardant | No | |
Inner diameter | 9.5 mm | |
Material | Edelstahl | |
max. operating temperature | 600 °C | |
min. operating temperature | -100 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | US |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |