61799817 | LAPP
Protective hose, inside Ø 17 mm, outside Ø 21 mm, BR 75 mm, stainless steel, silver, 61799817
Order No.: 32P1273
EAN: 4044773215823
MPN:
61799817
SILVYNTCNW UI511 1/2 17,0x21,0
Series: SILVYN UI
Unit Price (€ / mtr.)
26.4656 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 17 mm | |
Outer diameter | 21 mm | |
Nominal width | 13 mm | |
Bending radius | 75 mm | |
Material | Edelstahl | |
Colour | silber | |
Degree of protection (IP) | IP40 | |
Flame-retardant | No | |
min. operating temperature | -100 °C | |
max. operating temperature | 600 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |