61799818 | LAPP
Protective hose, inside Ø 22 mm, outside Ø 26 mm, BR 90 mm, stainless steel, silver, 61799818
Order No.: 32P1275
EAN: 4044773215816
MPN:
61799818
SILVYNTCNW UI511 3/4 22,0x26,0
Series: SILVYN UI
Unit Price (€ / mtr.)
38.2466 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 22 mm | |
Outer diameter | 26 mm | |
Nominal width | 19 mm | |
Bending radius | 90 mm | |
Material | Edelstahl | |
Colour | silber | |
Degree of protection (IP) | IP40 | |
Flame-retardant | No | |
min. operating temperature | -100 °C | |
max. operating temperature | 600 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |