61802090 | LAPP

Protective hose, inside Ø 11 mm, outside Ø 14 mm, BR 34 mm, steel, galvanized, silver, 61802090

Order No.: 31P9631
EAN: 4044773206913
MPN:
61802090
SILVYNTCNW AS 14 / 11x14
Series: SILVYN AS
61802090 LAPP Protective Tubes Image 1
61802090 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
3.4867 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
174.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.4867 €
Technical specifications
Außendurchmesser 14 mm
Biegeradius 34 mm
Farbe silber
Flammwidrig No
Innendurchmesser 11 mm
Material Stahl, verzinkt
max. Temperatur 220 °C
min. Temperatur -50 °C
Nennweite 14 mm
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes