61802120 | LAPP
Protective hose, inside Ø 18 mm, outside Ø 21 mm, BR 50 mm, steel, galvanized, silver, 61802120
Unit Price (€ / mtr.)
5.2122 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 18 mm | |
Outer diameter | 21 mm | |
Nominal width | 21 mm | |
Bending radius | 50 mm | |
Material | Stahl, verzinkt | |
Colour | silber | |
Degree of protection (IP) | IP40 | |
Flame-retardant | No | |
min. operating temperature | -50 °C | |
max. operating temperature | 220 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |