61802331 | LAPP

EMC spiral protection hose, inside Ø 12 mm, outside Ø 17 mm, BR 19 mm, PVC, silver, 61802331

Order No.: 32P206
EAN: 4044773205770
MPN:
61802331
SILVYNTCNW FPS-EDU 12X17 50m
Series: SILVYN FPS-EDU
61802331 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
18.3855 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
919.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
18.3855 €
Technical specifications
Inner diameter 12 mm
Outer diameter 17 mm
Nominal width 17 mm
Bending radius 19 mm
Material PVC
Colour silber
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 90 °C
Logistics
Country of origin DE
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes