61802332 | LAPP

EMC spiral protection hose, inside Ø 14 mm, outside Ø 19 mm, BR 22 mm, PVC, silver, 61802332

Order No.: 32P207
EAN: 4044773205763
MPN:
61802332
SILVYNTCNW FPS-EDU 14X19 50m
Series: SILVYN FPS-EDU
61802332 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
19.4089 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
970.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
19.4089 €
Technical specifications
Inner diameter 14 mm
Outer diameter 19 mm
Nominal width 19 mm
Bending radius 22 mm
Material PVC
Colour silber
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 90 °C
Logistics
Country of origin DE
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes