61802333 | LAPP
EMC spiral protection hose, inside Ø 15 mm, outside Ø 21 mm, BR 24 mm, PVC, silver, 61802333
Order No.: 32P208
EAN: 4044773205756
MPN:
61802333
SILVYNTCNW FPS-EDU 15X21 50m
Series: SILVYN FPS-EDU
Unit Price (€ / mtr.)
20.4323 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 15 mm | |
Outer diameter | 21 mm | |
Nominal width | 21 mm | |
Bending radius | 24 mm | |
Material | PVC | |
Colour | silber | |
Degree of protection (IP) | IP68 | |
Flame-retardant | No | |
min. operating temperature | -25 °C | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |