61802430 | LAPP

Protective hose, inside Ø 22 mm, outside Ø 27 mm, BR 63 mm, steel, galvanized, gray, 61802430

Order No.: 31P9502
EAN: 4044773204285
MPN:
61802430
SILVYNTCNW EDU-AS 27/22X27 50M
Series: SILVYN EDU-AS
61802430 LAPP Protective Tubes Image 1
61802430 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
23.1455 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,157.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
23.1455 €
Technical specifications
Filter Property Value
Inner diameter 22 mm
Outer diameter 27 mm
Nominal width 28 mm
Bending radius 63 mm
Material steel, galvanized
Colour gray
Degree of protection (IP) IP40
Flame-retardant No
min. operating temperature -45 °C
max. operating temperature 220 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 83071000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes