61802440 | LAPP

Protective hose, inside Ø 29 mm, outside Ø 36 mm, BR 85 mm, steel, galvanized, gray, 61802440

Order No.: 31P9503
EAN: 4044773204278
MPN:
61802440
SILVYNTCNW EDU-AS 36 / 29x36
Series: SILVYN EDU-AS
61802440 LAPP Protective Tubes Image 1
61802440 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
35.1050 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
877.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
35.1050 €
Technical specifications
Außendurchmesser 36 mm
Biegeradius 85 mm
Farbe grau
Flammwidrig No
Innendurchmesser 29 mm
Material Stahl, verzinkt
max. Temperatur 220 °C
min. Temperatur -45 °C
Nennweite 36 mm
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes