61803912 | LAPP

Protective hose, inside Ø 22 mm, outside Ø 28.4 mm, BR 40 mm, PA, black, 61803912

Order No.: 33P3855
EAN: 4044777577590
MPN:
61803912
FIPLOCK FPAF 23/22,0X28,4 BK 50M
Series: FIPLOCK PA6
LAPP
61803912 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
9.7818 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
9.7818 €

Protective sleeve, 61803912, LAPP

The 61803912 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Außendurchmesser 28.4 mm
Biegeradius 40 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 22 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Nennweite 23 mm
Logistics
Ursprungsland QU
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes