61803919 | LAPP
Protective hose, inside Ø 126.5 mm, outside Ø 146.5 mm, BR 380 mm, PA, black, 61803919
Order No.: 33P3851
EAN: 4044777577668
MPN:
61803919
FIPLOCK FPAF 125/126,5X146,5 BK 10M
Series: FIPLOCK PA6
Unit Price (€ / mtr.)
133.4585 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protective sleeve, 61803919, LAPP
The 61803919 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 126.5 mm | |
| Outer diameter | 146.5 mm | |
| Nominal width | 125 mm | |
| Bending radius | 380 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |