61803926 | LAPP

Protective hose, inside Ø 35.8 mm, outside Ø 42.2 mm, BR 55 mm, PA, gray, 61803926

Order No.: 33P3860
EAN: 4044777577736
MPN:
61803926
FIPLOCK FPAF 36/35,8X42,2 GY 25M
Series: FIPLOCK PA6
61803926 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
16.541 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
413.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
16.541 €

Protective sleeve, 61803926, LAPP

The 61803926 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Outer diameter 42.2 mm
Bending radius 55 mm
Colour grau
Flame-retardant Yes
Inner diameter 35.8 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 36 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes