61803928 | LAPP

Protective hose, inside Ø 56.3 mm, outside Ø 67.2 mm, BR 100 mm, PA, gray, 61803928

Order No.: 33P3864
EAN: 4044777577750
MPN:
61803928
FIPLOCK FPAF 56/56,3X67,2 GY 25M
Series: FIPLOCK PA6
LAPP
61803928 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
41.7452 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
41.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
41.7452 €

Protective sleeve, 61803928, LAPP

The 61803928 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Außendurchmesser 67.2 mm
Biegeradius 100 mm
Farbe grau
Flammwidrig Yes
Innendurchmesser 56.3 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Nennweite 56 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes